DNAQ20TTEB KOA Speer

DNAQ20TTEB

Obsolete
ESD Protection Diodes / TVS Diodes DIODE TERMINATOR NETWORK

Manufacturer:

Mfr Part:
DNAQ20TTEB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels10 Channel
Working Voltage1.2 V
Termination StyleSMD/SMT
Breakdown Voltage7.2 V
Package / CaseQSOP-20
Cd - Diode Capacitance2 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesDN(X)
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?