Reference Only

CZP2BPTTE600P

Ferrite Beads 60 Ohm 25%.

Manufacturer:

Mfr Part:
CZP2BPTTE600P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryFerrite Beads
SeriesCZP
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case1206 (3216 metric)
Impedance60 Ohms
Maximum DC Current6 A
Tolerance25 %
Maximum DC Resistance20 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm
Width1.6 mm
Height1.1 mm
PackagingReel
Number of Channels1 Channel
Number of Elements2 Element
Product TypeFerrite Beads
ShieldingShielded
SubcategoryFerrites
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.052$1,560.00
Need more?
Contact Us