Reference Only

CZP2BFTTE101P

Ferrite Beads 1206 100ohm 25%.

Manufacturer:

Mfr Part:
CZP2BFTTE101P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryFerrite Beads
SeriesCZP
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case1206 (3216 metric)
Impedance100 Ohms
Maximum DC Current1 A
Tolerance25 %
Maximum DC Resistance100 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm
Width1.6 mm
Height1.1 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeMultilayer Power Ferrite Bead

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.043$129.00
Need more?
Contact Us