Reference Only
CRCW12066R80JNEAHP
Thick Film Resistors - SMD 1.5W 6.8ohm 5% High Power AEC-Q200
Datasheet
CRCW12066R80JNEAHP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - SMD | |
| Application | Automotive Grade | |
| Case Code - in | 1206 | |
| Case Code - mm | 3216 | |
| Features | Anti-Pulse Resistors | |
| Height | 0.5 mm (0.02 in) | |
| Length | 3.1 mm (0.122 in) | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Power Rating | 1.5 W | |
| Product Type | Thick Film Resistors | |
| Product | Thick Film Resistors SMD | |
| Qualification | AEC-Q200 | |
| Resistance | 6.8 Ohms | |
| Series | CRCW-HP e3 | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Temperature Coefficient | 200 PPM / C | |
| Termination Style | SMD/SMT | |
| Tolerance | 5 % | |
| Voltage Rating | 200 V | |
| Width | 1.6 mm (0.063 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?