Reference Only

CNZ2B4ATTE

Obsolete
Resistor Networks & Arrays ZERO OHM CONVEX SCALLOPED

Manufacturer:

Mfr Part:
CNZ2B4ATTE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesCNZ
ProductArrays
Resistor Values0 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Length5.08 mm
Width3.2 mm
Height0.6 mm
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210010
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?