Reference Only

CNZ1J2KTTD

Obsolete
Resistor Networks & Arrays ZERO OHM CONV

Manufacturer:

Mfr Part:
CNZ1J2KTTD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesCNZ
ProductArrays
Termination StyleSMD/SMT
Resistor Values0 Ohms
Circuit TypeIsolated
Number of Resistors2 Resistor
Number of Pins2 Pin
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Length1.6 mm
Width1.6 mm
Height0.5 mm
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210010
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?