Reference Only

CN1J2LTD3010F

Obsolete
Resistor Networks & Arrays 301ohms 1% CONCAVE

Manufacturer:

Mfr Part:
CN1J2LTD3010F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesCN
ProductArrays
Termination StyleSMD/SMT
Resistor Values301 Ohms
Tolerance1 %
Circuit TypeIsolated
Number of Resistors2 Resistor
Number of Pins4 Pin
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length1.6 mm
Width1.6 mm
Height0.6 mm
Lead Spacing0.8 mm
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8534000085
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?