Reference Only

CF1/4LVTR392J

Carbon Film Resistors - Through Hole 1/4W 3.9K 5%TR.

Manufacturer:

Mfr Part:
CF1/4LVTR392J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryCarbon Film Resistors - Through Hole
SeriesCF
TypeStandard
Termination StyleAxial
Resistance3.9 kOhms
Power Rating250 mW (1/4 W)
Tolerance5 %
Temperature Coefficient- 450 PPM / C, + 350 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating300 V
Diameter2.3 mm
Length6.1 mm
QualificationAEC-Q200
PackagingReel
Lead Diameter0.6 mm
Mounting StylePCB Mount
Product TypeCarbon Film Resistors
SubcategoryResistors
TechnologyCarbon Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533100065
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.083$415.00
$0.077$577.50
Need more?