Reference Only

CF1/4L241J

Carbon Film Resistors - Through Hole 240ohms 5%.

Manufacturer:

Mfr Part:
CF1/4L241J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryCarbon Film Resistors - Through Hole
SeriesCF
TypeStandard
Termination StyleAxial
Resistance240 Ohms
Power Rating250 mW (1/4 W)
Tolerance5 %
Temperature Coefficient- 450 PPM / C, + 350 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating300 V
Diameter2.3 mm
Length6.1 mm
QualificationAEC-Q200
PackagingBulk
Lead Diameter0.6 mm
Mounting StylePCB Mount
Product TypeCarbon Film Resistors
SubcategoryResistors
TechnologyCarbon Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533100065
TARIC8533100000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.131$131.00
$0.116$580.00
Need more?