Reference Only
CF1/2 CT52A393J
Carbon Film Resistors - Through Hole .
Datasheet
CF1/2 CT52A393J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOA Speer | |
| Product Category | Carbon Film Resistors - Through Hole | |
| Diameter | 3 mm | |
| Length | 8.5 mm | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Power Rating | 500 mW (1/2 W) | |
| Product Type | Carbon Film Resistors | |
| Resistance | 39 kOhms | |
| Series | CF | |
| Subcategory | Resistors | |
| Technology | Carbon Film | |
| Temperature Coefficient | - 450 PPM / C, + 350 PPM / C | |
| Termination Style | Axial | |
| Tolerance | 5 % | |
| Type | Standard | |
| Voltage Rating | 350 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533100065 |
| TARIC | 8533100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.026 | $104.00 | |
| $0.02 | $100.00 | |
| $0.018 | $180.00 |
Need more?