Reference Only

CCF1N1.6TTE

Surface Mount Fuses 1.6A AC 125V/DC 60V.

Manufacturer:

Mfr Part:
CCF1N1.6TTE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategorySurface Mount Fuses
SeriesCCF1N
ProductSurface Mount Fuses
Fuse TypeMedium / Normal Blow
Current Rating1.6 A
Voltage Rating AC125 VAC
Voltage Rating DC60 VDC
Interrupt Rating50 A, 50 A
Fuse Size / Group2410 (6125 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance59.3 mOhms
Height2.5 mm
Length6 mm
Product TypeSMD Fuses
SubcategoryFuses
Width2.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.559$559.00
$0.491$982.00
$0.479$2,395.00
Need more?