Reference Only

CCF1F8TTE

Surface Mount Fuses 8 Amp AC 125V / DC 125V.

Manufacturer:

Mfr Part:
CCF1F8TTE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategorySurface Mount Fuses
SeriesCCF1F
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating8 A
Voltage Rating AC125 VAC
Voltage Rating DC125 VDC
Interrupt Rating50 A, 50 A
Fuse Size / Group2410 (6125 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance9.5 mOhms
Height2.5 mm
Length6.1 mm
Product TypeSMD Fuses
SubcategoryFuses
Width2.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.44$440.00
$0.427$854.00
$0.371$1,855.00
Need more?
Contact Us