Reference Only
242PC15M
Obsolete
Pressure Sensors - Industrial 100PC/200PC
Datasheet
242PC15M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Height | 56 mm | |
| Length | 58 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Screw Mount | |
| Operating Pressure | 0 psi to 15 psi | |
| Operating Supply Voltage | 16 V | |
| Output Type | Amplified | |
| Output Voltage | 5.8 V to 6.2 V | |
| Port Size | 1/8 in - 27 NPT | |
| Pressure Port | Port | |
| Pressure Type | Vacuum, Gauge | |
| Product Type | Industrial Pressure Sensors | |
| Product | Transducers | |
| Subcategory | Sensors | |
| Width | 40 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?