Reference Only
19C050PA8K
Obsolete
Pressure Sensors - Industrial 0 to 50 psi, 15Vdc Shock 100 G for 11ms
Datasheet
19C050PA8K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Height | 14.86 mm | |
| Length | 18.95 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Operating Pressure | 0 psi to 50 psi | |
| Operating Supply Voltage | 15 V | |
| Output Type | Basic | |
| Pressure Port | No Port | |
| Pressure Type | Absolute | |
| Product Type | Industrial Pressure Sensors | |
| Product | Transducers | |
| Series | 19mm | |
| Subcategory | Sensors | |
| Width | 18.95 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?