Reference Only
WP937SA/3EGW
LED Circuit Board Indicators 3mm 617/568nm Tri-lvl INDICATOR
Datasheet
WP937SA/3EGW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Red, Green | |
| LED Size | T-1 (3 mm) | |
| Wavelength | 617 nm, 568 nm | |
| Luminous Intensity | 14 mcd/14 mcd | |
| Mounting Type | Through Hole | |
| Viewing Angle | 60 deg | |
| Lens Color/Style | White, Diffused | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2 V/2.2 V | |
| Packaging | Tube | |
| Configuration | 3 Bi-Color LEDs, Tri-Level | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 750 / Multiples: 750)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.08 | $810.00 | |
| $1.04 | $3,120.00 | |
| $1.00 | $5,250.00 | |
| $0.99 | $8,910.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.