Reference Only

WP937AD/EGW

LED Circuit Board Indicators 3mm RA 617/568nm LED INDICATOR

Manufacturer:

Mfr Part:
WP937AD/EGW

TTI Part:
WP937AD/EGW

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Circuit Board Indicators
Illumination ColorRed, Green
LED SizeT-1 (3 mm)
Wavelength617 nm, 568 nm
Luminous Intensity14 mcd/14 mcd
Mounting StyleThrough Hole
Viewing Angle60 deg
Lens Color/StyleWhite, Diffused
If - Forward Current20 mA
Vf - Forward Voltage2 V/2.2 V
PackagingBulk
Configuration1 Bi-Color LED, Single Level
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes