Reference Only

WP934SB/4ID

LED Circuit Board Indicators Red Red Diffused 625nm 20mcd

Manufacturer:

Mfr Part:
WP934SB/4ID

TTI Part:
WP934SB/4ID

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Circuit Board Indicators
Illumination ColorRed
LED SizeT-1 (3 mm)
Wavelength625 nm
Luminous Intensity20 mcd
Mounting TypeThrough Hole
Viewing Angle40 deg
Lens Color/StyleTinted, Diffused
If - Forward Current20 mA
Vf - Forward Voltage2 V
PackagingTube
Configuration4 Single Color LEDs, Quad Level
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 600 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.721$432.60
$0.652$13,300.80
Need more?

My Notes

Sign into see notes.