WP934SA/2GYD Kingbright

WP934SA/2GYD

LED Circuit Board Indicators 3MM CBI

Manufacturer:

Mfr Part:
WP934SA/2GYD

TTI Part:
WP934SA/2GYD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Circuit Board Indicators
Illumination ColorYellow, Green
LED SizeT-1 (3 mm)
Mounting TypeThrough Hole
Lens Color/StyleDiffused
PackagingTube
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance Namenone

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.