WP934DB/GXD Kingbright

WP934DB/GXD

LED Circuit Board Indicators 3MM GRN/EMPTY BI-LEVEL CBI

Manufacturer:

Mfr Part:
WP934DB/GXD

TTI Part:
WP934DB/GXD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Circuit Board Indicators
Illumination ColorGreen
LED SizeT-1 (3 mm)
Mounting StyleThrough Hole
Lens Color/StyleDiffused
PackagingBulk
Mounting TypeThrough Hole
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance Namenone

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.30$6,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes