Reference Only
WP917CK/4EGWT
LED Circuit Board Indicators Red/Green Diffused 625/568nm 10/10mcd
Datasheet
WP917CK/4EGWT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Red, Green | |
| LED Size | 2 mm x 3 mm | |
| Wavelength | 625 nm, 568 nm | |
| Luminous Intensity | 10 mcd, 10 mcd | |
| Mounting Style | Through Hole | |
| Viewing Angle | 100 deg | |
| Lens Color/Style | Tinted, Diffused | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2 V, 2.2 V | |
| Series | WP917 | |
| Packaging | Tube | |
| Configuration | 4 Bi-Color LEDs, Quad Level | |
| Lens Shape | Rectangular | |
| Mounting Type | Through Hole | |
| Number of LEDs | 4 LED | |
| Orientation | Right Angle | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11,748In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 66 / Multiples: 66)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.44 | $95.04 | |
| $1.42 | $937.20 | |
| $1.39 | $1,834.80 | |
| $1.33 | $3,511.20 | |
| $1.28 | $6,758.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes