Reference Only
WP914CK/4YDT
LED Circuit Board Indicators Yellow Diffused 588nm 4mcd
Datasheet
WP914CK/4YDT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Yellow | |
| LED Size | 2 mm x 3 mm | |
| Wavelength | 588 nm | |
| Luminous Intensity | 4 mcd | |
| Mounting Style | Through Hole | |
| Viewing Angle | 100 deg | |
| Lens Color/Style | Tinted, Diffused | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.1 V | |
| Packaging | Tube | |
| Configuration | 4 Single Color LEDs, Quad Level | |
| Lens Shape | Rectangular | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |