Reference Only
WP914CK/4GDT
LED Circuit Board Indicators Green Green Diffused 568nm 6mcd
Datasheet
WP914CK/4GDT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Green | |
| LED Size | 2 mm x 3 mm | |
| Wavelength | 568 nm | |
| Luminous Intensity | 6 mcd | |
| Mounting Type | Through Hole | |
| Viewing Angle | 100 deg | |
| Lens Color/Style | Tinted, Diffused | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.2 V | |
| Packaging | Tube | |
| Configuration | 4 Single Color LEDs, Quad Level | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,808In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 66 / Multiples: 66)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.24 | $81.84 | |
| $1.23 | $162.36 | |
| $1.16 | $612.48 | |
| $1.08 | $1,140.48 | |
| $1.07 | $2,189.22 | |
| $1.04 | $5,216.64 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.