Reference Only

WP7113SYD

Single Color LEDs YELLOW DIFFUSED

Manufacturer:

Mfr Part:
WP7113SYD

TTI Part:
WP7113SYD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleThrough Hole
Package / CaseT-1 3/4 (5 mm)
Wavelength/Color Temperature590 nm
Luminous Intensity1200 mcd
If - Forward Current20 mA
Vf - Forward Voltage2 V
Power Rating75 mW
Lens ColorYellow
Lens Dimensions5 mm
Lens ShapeDome
Lens TransparencyDiffused
PackagingBulk
Height8.6 mm
Illumination ColorYellow
Length5.9 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle30 deg
Width5.9 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

19,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.105$52.50
$0.104$104.00
$0.10$200.00
$0.095$475.00
$0.092$920.00
$0.088$1,760.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes