Reference Only

WP7113LSECK/J3

Single Color LEDs 5MM LOW CURRENT RED LED

Manufacturer:

Mfr Part:
WP7113LSECK/J3

TTI Part:
WP7113LSECK/J3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleThrough Hole
Package / CaseT-1 3/4 (5 mm)
Wavelength/Color Temperature625 nm
Luminous Intensity800 mcd
If - Forward Current2 mA
Vf - Forward Voltage1.8 V
Power Rating84 mW
Lens ColorColorless
Lens Dimensions5 mm
Lens ShapeDome
Lens TransparencyWater Clear
SeriesWP7113
PackagingBulk
Height8.6 mm
Illumination ColorRed
Length5.9 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle20 deg
Width5.9 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.178$89.00
$0.176$176.00
$0.163$326.00
$0.156$780.00
$0.152$1,520.00
$0.144$2,880.00
Need more?

My Notes

Sign into see notes.