Reference Only

WP7113IT

Single Color LEDs HI EFF RED TRANS

Manufacturer:

Mfr Part:
WP7113IT

TTI Part:
WP7113IT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleThrough Hole
Package / CaseT-1 3/4 (5 mm)
Wavelength/Color Temperature617 nm
Luminous Intensity180 mcd
If - Forward Current10 mA
Vf - Forward Voltage1.9 V
Power Rating75 mW
Lens ColorRed
Lens Dimensions5 mm
Lens ShapeDome
Lens TransparencyClear
PackagingBulk
Height8.6 mm
Illumination ColorRed
Length5.9 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle20 deg
Width5.9 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

19,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.075$75.00
Need more?

My Notes

Sign into see notes.