Reference Only

WP710A10SURC/E

Single Color LEDs Red 2500mcd 630nm 34 deg Water Clear

Manufacturer:

Mfr Part:
WP710A10SURC/E

TTI Part:
WP710A10SURC/E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleThrough Hole
Package / CaseT-1 (3 mm)
Wavelength/Color Temperature630 nm
Luminous Intensity3100 mcd
If - Forward Current20 mA
Vf - Forward Voltage1.9 V
Power Rating75 mW
Lens ColorRed
Lens Dimensions3 mm
Lens ShapeDome
Lens TransparencyWater Clear
PackagingBulk
Height4.6 mm
Illumination ColorRed
Length3.2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle30 deg
Width3.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.165$82.50
$0.159$159.00
$0.141$282.00
$0.136$680.00
$0.133$1,330.00
$0.13$2,600.00
Need more?
Sign in to add projects and notes