Reference Only

WP710A10LZGCK

Single Color LEDs 3MM LOW CURRENT GREEN LED

Manufacturer:

Mfr Part:
WP710A10LZGCK

TTI Part:
WP710A10LZGCK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleThrough Hole
Package / CaseT-1 (3 mm)
Wavelength/Color Temperature525 nm
Luminous Intensity1100 mcd
If - Forward Current2 mA
Vf - Forward Voltage2.65 V
Power Rating102.5 mW
Lens ColorColorless
Lens Dimensions3 mm
Lens ShapeDome
Lens TransparencyWater Clear
SeriesWP710
PackagingBulk
Height4.6 mm
Illumination ColorGreen
Length3.2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle30 deg
Width3.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.171$85.50
$0.169$169.00
$0.168$336.00
$0.166$830.00
$0.164$1,640.00
$0.16$3,200.00
Need more?

My Notes

Sign into see notes.