Reference Only

WP710A10LYD

Single Color LEDs Yel 2mcd 588nm 40 deg Diffused

Manufacturer:

Mfr Part:
WP710A10LYD

TTI Part:
WP710A10LYD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleThrough Hole
Package / CaseT-1 (3 mm)
Wavelength/Color Temperature588 nm
Luminous Intensity3 mcd
If - Forward Current2 mA
Vf - Forward Voltage1.85 V
Power Rating75 mW
Lens ColorYellow
Lens Dimensions3 mm
Lens ShapeDome
Lens TransparencyDiffused
PackagingBulk
Height4.6 mm
Illumination ColorYellow
Length3.2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle50 deg
Width3.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

56,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.069$69.00
$0.068$136.00
$0.068$340.00
$0.064$640.00
$0.06$1,200.00
Need more?
Sign in to add projects and notes