Reference Only
WP710A10LVBC/D
Single Color LEDs 3MM LOW CURRENT BLUE LED
Datasheet
WP710A10LVBC/D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Single Color LEDs | |
| Product | Blue LEDs | |
| Type | Single Color LEDs | |
| Height | 4.6 mm | |
| If - Forward Current | 2 mA | |
| Illumination Color | Blue | |
| Length | 3.2 mm | |
| Lens Color | Colorless | |
| Lens Dimensions | 3 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Water Clear | |
| Luminous Intensity | 450 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Package / Case | T-1 (3 mm) | |
| Power Rating | 120 mW | |
| Product Type | Single Color LEDs | |
| Series | WP710 | |
| Subcategory | LEDs | |
| Vf - Forward Voltage | 2.65 V | |
| Viewing Angle | 30 deg | |
| Wavelength/Color Temperature | 470 nm | |
| Width | 3.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.20 | $100.00 | |
| $0.191 | $191.00 | |
| $0.173 | $346.00 | |
| $0.167 | $835.00 | |
| $0.164 | $1,640.00 | |
| $0.159 | $3,180.00 |
Need more?
My Notes
Sign into see notes.