Reference Only

WP7083CGDK

Single Color LEDs 5MM.GRN.LED

Manufacturer:

Mfr Part:
WP7083CGDK

TTI Part:
WP7083CGDK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
Mounting StyleThrough Hole
SeriesWP7083
PackagingBulk
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.072$72.00
$0.07$140.00
$0.069$345.00
$0.067$670.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.