Reference Only
WP59CB/EGW
LED Circuit Board Indicators Red/Green Diffused 625/568nm 60/50mcd
Datasheet
WP59CB/EGW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Red, Green | |
| LED Size | 5 mm | |
| Wavelength | 625 nm, 568 nm | |
| Luminous Intensity | 60 mcd, 50 mcd | |
| Mounting Style | Through Hole | |
| Viewing Angle | 60 deg | |
| Lens Color/Style | Tinted, Diffused | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2 V, 2.2 V | |
| Packaging | Bulk | |
| Configuration | 1 Bi-Color LED, Single Level | |
| Lens Shape | Dome | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.42 | $42.00 | |
| $0.416 | $208.00 | |
| $0.412 | $412.00 | |
| $0.408 | $816.00 | |
| $0.404 | $2,020.00 | |
| $0.40 | $4,000.00 | |
| $0.393 | $7,860.00 |
Need more?
Sign in to add projects and notes