
WP57SURKCGKW
Multi-Color LEDs T-1 3/4 (5mm) Bi-Color Indicator Lamp, Red/Green, AlGaInP, White Diffused
Datasheet
WP57SURKCGKW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Multi-Color LEDs | |
| Lens Color | Colorless | |
| Packaging | Bulk | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.22 | $110.00 | |
| $0.21 | $210.00 | |
| $0.201 | $402.00 | |
| $0.19 | $950.00 | |
| $0.182 | $1,820.00 | |
| $0.18 | $3,600.00 |
Need more?
Sign in to add projects and notes