Reference Only
WP4060VH/2GD
LED Circuit Board Indicators Green Green Diffused 568nm 10mcd
Datasheet
WP4060VH/2GD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Green | |
| LED Size | 1.8 mm | |
| Wavelength | 568 nm | |
| Luminous Intensity | 10 mcd | |
| Mounting Type | Through Hole | |
| Viewing Angle | 70 deg | |
| Lens Color/Style | Tinted, Diffused | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.2 V | |
| Packaging | Tube | |
| Configuration | 2 Single Color LEDs, Bi-Level | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
21,280
On Order
21,280 expected 03-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 190 / Multiples: 190)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.78 | $148.20 | |
| $0.748 | $1,136.96 | |
| $0.731 | $3,333.36 | |
| $0.696 | $7,405.44 | |
| $0.673 | $14,321.44 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.