Reference Only
WP3A10ID
Single Color LEDs Red 30mcd 625nm 60 deg Diffused
Datasheet
WP3A10ID DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | Through Hole | |
| Package / Case | T-1 (3 mm) | |
| Wavelength/Color Temperature | 617 nm | |
| Luminous Intensity | 25 mcd | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1.9 V | |
| Power Rating | 75 mW | |
| Lens Color | Red | |
| Lens Dimensions | 3 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Diffused | |
| Packaging | Bulk | |
| Height | 5 mm | |
| Illumination Color | Red | |
| Length | 4 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 60 deg | |
| Width | 4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.06 | $60.00 | |
| $0.059 | $118.00 | |
| $0.059 | $295.00 | |
| $0.058 | $580.00 |
Need more?
Sign in to add projects and notes