Reference Only
WP3A10GD
Single Color LEDs Grn 30mcd 568nm 60 deg Diffused
Datasheet
WP3A10GD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | Through Hole | |
| Package / Case | T-1 (3 mm) | |
| Wavelength/Color Temperature | 568 nm | |
| Luminous Intensity | 25 mcd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2 V | |
| Power Rating | 62.5 mW | |
| Lens Color | Green | |
| Lens Dimensions | 3 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Diffused | |
| Packaging | Bulk | |
| Height | 5 mm | |
| Illumination Color | Green | |
| Length | 4 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 60 deg | |
| Width | 4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.071 | $35.50 | |
| $0.07 | $70.00 | |
| $0.07 | $140.00 | |
| $0.066 | $330.00 | |
| $0.06 | $600.00 |
Need more?
My Notes
Sign into see notes.