WP2060ID Kingbright

WP2060ID

Single Color LEDs Red 625nm 15mcd 70 degree 1.8mm

Manufacturer:

Mfr Part:
WP2060ID

TTI Part:
WP2060ID

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleThrough Hole
Wavelength/Color Temperature625 nm
Illumination ColorRed
If - Forward Current20 mA
Vf - Forward Voltage2 V
Power Rating75 mW
Lens ColorRed
Lens Dimensions1.8 mm
Lens ShapeDome
Lens TransparencyDiffused
SeriesWP2060
PackagingBulk
Height3.1 mm
Length3.3 mm
Luminous Intensity15 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle70 deg
Width2.4 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.