Reference Only
WP154A4SUREQBFZGC
Multi-Color LEDs RGB 630/525/465nm 750/420/750mcd 60Deg
Datasheet
WP154A4SUREQBFZGC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Multi-Color LEDs | |
| Product | RGB LEDs | |
| Mounting Style | Through Hole | |
| Package / Case | T-1 3/4 (5 mm) | |
| Illumination Color | RGB | |
| Wavelength/Color Temperature | 630 nm, 525 nm, 465 nm | |
| Viewing Angle | 50 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.9 V, 3.3 V, 3.3 V | |
| Power Rating | 75 mW, 102.5 mW, 120 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 5 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Clear | |
| Configuration | Common Cathode | |
| Height | 8.6 mm | |
| LED Material | AlGaInP, InGaN, InGaN | |
| Length | 5.9 mm | |
| Luminous Intensity | 1300 mcd, 1700 mcd, 1100 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Vr - Reverse Voltage | 5 V | |
| Width | 5.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.725 | $72.50 | |
| $0.70 | $350.00 | |
| $0.678 | $678.00 |
Need more?
Sign in to add projects and notes