Reference Only

WP154A4SEJ3VBDZGC/CA

Multi-Color LEDs 5MM RGB LED

Manufacturer:

Mfr Part:
WP154A4SEJ3VBDZGC/CA

TTI Part:
WP154A4SEJ3VBDZGC/CA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductRGB LEDs
Mounting StyleThrough Hole
Package / CaseT-1 3/4 (5 mm)
Illumination ColorRGB
Wavelength/Color Temperature625 nm, 525 nm, 470 nm
Viewing Angle50 deg
If - Forward Current20 mA
Vf - Forward Voltage2.2 V, 3.3 V, 3.3 V
Power Rating84 mW, 102.5 mW, 120 mW
Lens ColorColorless
Lens Dimensions5 mm
Lens ShapeDome
Lens TransparencyWater Clear
ConfigurationCommon Anode
Height8.6 mm
Length5.9 mm
Luminous Intensity2600 mcd, 2000 mcd, 1800 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingBulk
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width5.9 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.79$790.00
$0.77$1,540.00
$0.75$3,750.00
$0.739$7,390.00
$0.731$14,620.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes