Reference Only

WP154A4AVS/RGB-CA

LED Circuit Board Indicators 5mm 1-level RGB CBI

Manufacturer:

Mfr Part:
WP154A4AVS/RGB-CA

TTI Part:
WP154A4AVS/RGB-CA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Circuit Board Indicators
Illumination ColorRGB
LED SizeT-1 3/4 (5 mm)
Wavelength625 nm, 525 nm, 470 nm
Luminous Intensity2.7 cd, 1.1 cd, 400 mcd
Mounting StylePCB Mount
Viewing Angle60 deg
Lens Color/StyleUntinted, Diffused
If - Forward Current20 mA
Vf - Forward Voltage2.2 V, 3.3 V, 3.3 V
PackagingBulk
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.78$445.00
$1.64$820.00
$1.44$1,440.00
$1.39$3,475.00
$1.36$6,800.00
$1.35$13,500.00
$1.33$26,600.00
Need more?
Sign in to add projects and notes