WP153GDT Kingbright

WP153GDT

Single Color LEDs GREEN DIFFUSED

Manufacturer:

Mfr Part:
WP153GDT

TTI Part:
WP153GDT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleThrough Hole
Wavelength/Color Temperature568 nm
Illumination ColorGreen
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
Power Rating105 mW
Lens ColorGreen
Lens Dimensions2.3 mm x 7 mm
Lens ShapeRectangular
Lens TransparencyDiffused
PackagingBulk
Height8 mm
Length7 mm
Luminous Intensity3 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle110 deg
Width2.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.076$76.00
$0.074$148.00
$0.072$360.00
$0.07$700.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.