
WP1533BQ/SURDK
LED Circuit Board Indicators UN-LEVEL CBI RED
Datasheet
WP1533BQ/SURDK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Red | |
| LED Size | 4.7 mm | |
| Wavelength | 640 nm | |
| Luminous Intensity | 1.6 cd | |
| Mounting Type | Through Hole | |
| Viewing Angle | 30 deg | |
| Lens Color/Style | Tinted, Diffused | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.95 V | |
| Packaging | Tube | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 820 / Multiples: 820)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.25 | $205.00 |
Need more?
Sign in to add projects and notes