Reference Only
WP1533BQ/GD
LED Circuit Board Indicators Green Green Diffused 568nm 20mcd
Datasheet
WP1533BQ/GD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Green | |
| LED Size | 4.7 mm | |
| Wavelength | 568 nm | |
| Luminous Intensity | 50 mcd | |
| Mounting Style | Through Hole | |
| Viewing Angle | 30 deg | |
| Lens Color/Style | Tinted, Diffused | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2 V | |
| Packaging | Tube | |
| Configuration | 1 Single Color LED, Single Level | |
| Lens Shape | Dome | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
19,188In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 82 / Multiples: 82)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.275 | $22.55 | |
| $0.272 | $44.60 | |
| $0.242 | $198.44 | |
| $0.229 | $563.34 | |
| $0.223 | $1,115.44 | |
| $0.219 | $2,190.87 | |
| $0.213 | $4,366.50 |
Need more?
Sign in to add projects and notes