Reference Only

WP1533AA/GD-W152

Panel Mount Indicator Lamps Green 568nm 20mcd Diffused Panel Mount

Manufacturer:

Mfr Part:
WP1533AA/GD-W152

TTI Part:
WP1533AA/GD-W152

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryPanel Mount Indicator Lamps
ProductPanel Mount Indicators
Lens ColorGreen
Mounting Hole Size6.35 mm
PackagingBulk
Lens ShapeDome
Lens TransparencyDiffused
Mounting StylePanel Mount
Product TypePanel Mount Indicator Lamps
SubcategoryLamps (Non-LED)

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.43$143.00
$1.42$710.00
$1.39$1,390.00
$1.38$2,760.00
$1.32$6,600.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.