Reference Only

WP150A9VS/EGW

LED Circuit Board Indicators Red Grn 625 568nm White Diffused

Manufacturer:

Mfr Part:
WP150A9VS/EGW

TTI Part:
WP150A9VS/EGW

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Circuit Board Indicators
Illumination ColorRed, Green
LED Size5 mm
Wavelength625 nm, 568 nm
Luminous Intensity50 mcd, 45 mcd
Mounting StyleThrough Hole
Viewing Angle30 deg
Lens Color/StyleTinted, Diffused
If - Forward Current20 mA
Vf - Forward Voltage2 V, 2.2 V
PackagingBulk
Configuration1 Bi-Color LED, Single Level
Lens ShapeDome
Mounting TypeThrough Hole
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.533$533.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes