Reference Only
WP138A8QMP/GD/TG
LED Circuit Board Indicators 3.4mm R/A SMD GREEN
Datasheet
WP138A8QMP/GD/TG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Green | |
| LED Size | 3.4 mm | |
| Luminous Intensity | 15 mcd | |
| Viewing Angle | 60 deg | |
| Lens Color/Style | Tinted, Diffused | |
| Packaging | Reel | |
| Lens Shape | Dome | |
| Moisture Sensitive | Yes | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.545 | $545.00 | |
| $0.524 | $1,048.00 | |
| $0.519 | $1,557.00 | |
| $0.513 | $2,565.00 | |
| $0.497 | $4,970.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes