Reference Only

WP1384AD/ID

LED Circuit Board Indicators Red 625nm Diffused 20mcd

Manufacturer:

Mfr Part:
WP1384AD/ID

TTI Part:
WP1384AD/ID

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Circuit Board Indicators
Illumination ColorRed
LED Size3.4 mm
Luminous Intensity32 mcd
Viewing Angle60 deg
Lens Color/StyleDiffused
PackagingBulk
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.18$180.00
$0.161$3,220.00
Need more?

My Notes

Sign into see notes.