Reference Only

WP117EGWT

Multi-Color LEDs Red Green 625 568nm Diffused 10 8mcd

Manufacturer:

Mfr Part:
WP117EGWT

TTI Part:
WP117EGWT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleThrough Hole
Illumination ColorRed, Green
Wavelength/Color Temperature617 nm, 568 nm
Viewing Angle110 deg
If - Forward Current20 mA
Vf - Forward Voltage2 V, 2.2 V
Power Rating62.5 mW, 75 mW
Lens ColorColorless
Lens Dimensions2 mm x 5 mm
Lens ShapeRectangular
Lens TransparencyDiffused
Height7 mm
Length5 mm
Luminous Intensity6 mcd, 6 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingBulk
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes