Reference Only

SC56-11SURKWA

LED Displays & Accessories .56" SINGLE DIGIT RED LED DISPLAY

Manufacturer:

Mfr Part:
SC56-11SURKWA

TTI Part:
SC56-11SURKWA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size0.56 in
Module Size - W x H x T12.7 mm x 19.05 mm x 8 mm
Illumination ColorRed
Wavelength645 nm
ConfigurationCommon Cathode
Luminous Intensity97000 ucd
If - Forward Current20 mA
Vf - Forward Voltage1.95 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Power Consumption75 mW
Product TypeLED Displays
SubcategoryDisplays
Viewing Area - W x H8 mm x 14.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8531200040
TARIC8531900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 400 / Multiples: 40)
Quantity Unit PriceExt. Price
$1.21$484.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes