Reference Only
SC39-12GWA
LED Displays & Accessories GREEN DIFFUSED 1 DIGIT
Datasheet
SC39-12GWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Display Type | 7 Segment | |
| Number of Digits | 1 Digit | |
| Character Size | 0.39 in | |
| Module Size - W x H x T | 10 mm x 13 mm x 7 mm | |
| Illumination Color | Green | |
| Wavelength | 568 nm | |
| Configuration | Common Cathode | |
| Luminous Intensity | 6400 ucd | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2.2 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Viewing Area - W x H | 6.2 mm x 9.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8531900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
22,347In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 39 / Multiples: 39)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.85 | $33.15 | |
| $0.84 | $98.28 | |
| $0.83 | $420.81 | |
| $0.82 | $831.48 | |
| $0.82 | $1,662.96 | |
| $0.81 | $4,075.11 | |
| $0.80 | $8,018.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes