Reference Only
SC03-12EWA
LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT
Datasheet
SC03-12EWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Display Type | 7 Segment | |
| Number of Digits | 1 Digit | |
| Character Size | 5.11 mm x 7.62 mm | |
| Module Size - W x H x T | 10.16 mm x 19.06 mm x 6.1 mm | |
| Illumination Color | Red | |
| Wavelength | 625 nm | |
| Configuration | Common Cathode | |
| Luminous Intensity | 6400 ucd | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Touch Panel | Without Touch Panel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8531900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 260 / Multiples: 26)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.22 | $317.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.